HHV1WSJT-73-2M | |
---|---|
DigiKey Part Number | 2MBKCT-ND - Cut Tape (CT) 2MBKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV1WSJT-73-2M |
Description | RES 2M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV1WSJT-73-2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥2.86680 | ¥71.67 |
50 | ¥2.13120 | ¥106.56 |
100 | ¥1.50230 | ¥150.23 |
250 | ¥1.33844 | ¥334.61 |
500 | ¥1.14718 | ¥573.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.87397 | ¥873.97 |
2,000 | ¥0.81938 | ¥1,638.76 |
5,000 | ¥0.73743 | ¥3,687.15 |
10,000 | ¥0.72104 | ¥7,210.40 |
25,000 | ¥0.69645 | ¥17,411.25 |
50,000 | ¥0.68280 | ¥34,140.00 |
100,000 | ¥0.67625 | ¥67,625.00 |