FMF-25FTF52-100K | ||
---|---|---|
DigiKey Part Number | 13-FMF-25FTF52-100KCT-ND - Cut Tape (CT) 13-FMF-25FTF52-100KTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | FMF-25FTF52-100K | |
Description | RES 100K OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.92800 | ¥9.28 |
25 | ¥0.67640 | ¥16.91 |
50 | ¥0.52700 | ¥26.35 |
100 | ¥0.35710 | ¥35.71 |
250 | ¥0.29324 | ¥73.31 |
500 | ¥0.23314 | ¥116.57 |
1,000 | ¥0.16542 | ¥165.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.12785 | ¥639.25 |
10,000 | ¥0.11469 | ¥1,146.90 |
25,000 | ¥0.10528 | ¥2,632.00 |
50,000 | ¥0.09889 | ¥4,944.50 |
125,000 | ¥0.09664 | ¥12,080.00 |