FKN2WSJT-73-0R5 | |
---|---|
DigiKey Part Number | 13-FKN2WSJT-73-0R5CT-ND - Cut Tape (CT) 13-FKN2WSJT-73-0R5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-73-0R5 |
Description | RES 0.5 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN2WSJT-73-0R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥2.01960 | ¥50.49 |
50 | ¥1.50080 | ¥75.04 |
100 | ¥1.05830 | ¥105.83 |
250 | ¥0.94248 | ¥235.62 |
500 | ¥0.80802 | ¥404.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.61558 | ¥615.58 |
2,000 | ¥0.57712 | ¥1,154.24 |
5,000 | ¥0.51941 | ¥2,597.05 |
10,000 | ¥0.50786 | ¥5,078.60 |
25,000 | ¥0.49055 | ¥12,263.75 |
50,000 | ¥0.48093 | ¥24,046.50 |
100,000 | ¥0.47632 | ¥47,632.00 |