
ES1J | |
|---|---|
DigiKey Part Number | 13-ES1JTR-ND - Tape & Reel (TR) 13-ES1JCT-ND - Cut Tape (CT) 13-ES1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1J | Taiwan Semiconductor Corporation | 21,104 | 1801-ES1JCT-ND | ¥3.80000 | Parametric Equivalent |
| ES1J | Good-Ark Semiconductor | 23,013 | 4786-ES1JCT-ND | ¥1.74000 | Parametric Equivalent |
| ES1J | SMC Diode Solutions | 81,656 | 1655-ES1JCT-ND | ¥2.89000 | Parametric Equivalent |
| ES1J | Shenzhen Slkormicro Semicon Co., Ltd. | 14,648 | 5399-ES1JCT-ND | ¥0.83000 | Parametric Equivalent |
| ES1J-HF | Comchip Technology | 760 | 641-ES1J-HFCT-ND | ¥3.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.34000 | ¥13.40 |
| 100 | ¥0.83110 | ¥83.11 |
| 500 | ¥0.60950 | ¥304.75 |
| 1,000 | ¥0.53763 | ¥537.63 |
| 2,000 | ¥0.47702 | ¥954.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.38073 | ¥1,903.65 |
| 10,000 | ¥0.34299 | ¥3,429.90 |
| 15,000 | ¥0.32374 | ¥4,856.10 |
| 25,000 | ¥0.30209 | ¥7,552.25 |
| 35,000 | ¥0.28926 | ¥10,124.10 |
| 50,000 | ¥0.27679 | ¥13,839.50 |






