
ES1J | |
|---|---|
DigiKey Part Number | 4786-ES1JTR-ND - Tape & Reel (TR) 4786-ES1JCT-ND - Cut Tape (CT) 4786-ES1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.05900 | ¥10.59 |
| 100 | ¥0.65250 | ¥65.25 |
| 500 | ¥0.47536 | ¥237.68 |
| 1,000 | ¥0.41797 | ¥417.97 |
| 2,000 | ¥0.36942 | ¥738.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.29694 | ¥2,227.05 |
| 15,000 | ¥0.26739 | ¥4,010.85 |
| 22,500 | ¥0.25231 | ¥5,676.97 |
| 37,500 | ¥0.23536 | ¥8,826.00 |
| 52,500 | ¥0.22532 | ¥11,829.30 |
| 75,000 | ¥0.21556 | ¥16,167.00 |


