CQ0402BRNPO9BN2R3 | |
---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN2R3TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN2R3CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN2R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN2R3 |
Description | CAP CER 2.3PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN2R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.81300 | ¥8.13 |
50 | ¥0.48600 | ¥24.30 |
100 | ¥0.38260 | ¥38.26 |
500 | ¥0.28226 | ¥141.13 |
1,000 | ¥0.23365 | ¥233.65 |
2,500 | ¥0.21746 | ¥543.65 |
5,000 | ¥0.19896 | ¥994.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18508 | ¥1,850.80 |
20,000 | ¥0.17582 | ¥3,516.40 |
30,000 | ¥0.16657 | ¥4,997.10 |
50,000 | ¥0.15269 | ¥7,634.50 |
100,000 | ¥0.12613 | ¥12,613.00 |
250,000 | ¥0.11567 | ¥28,917.50 |