CQ0201CRNPO9BN5R3 | ||
---|---|---|
DigiKey Part Number | 13-CQ0201CRNPO9BN5R3TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO9BN5R3CT-ND - Cut Tape (CT) 13-CQ0201CRNPO9BN5R3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CQ0201CRNPO9BN5R3 | |
Description | CAP CER 5.3PF 50V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 5.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
50 | ¥0.32680 | ¥16.34 |
100 | ¥0.25700 | ¥25.70 |
500 | ¥0.18964 | ¥94.82 |
1,000 | ¥0.15704 | ¥157.04 |
2,500 | ¥0.14613 | ¥365.33 |
5,000 | ¥0.13370 | ¥668.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.08306 | ¥1,245.90 |
30,000 | ¥0.07869 | ¥2,360.70 |
75,000 | ¥0.07696 | ¥5,772.00 |