CQ0201BRNPO8BN1R4 | |
---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN1R4TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN1R4CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN1R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN1R4 |
Description | CAP CER 1.4PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN1R4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.58300 | ¥5.83 |
50 | ¥0.33660 | ¥16.83 |
100 | ¥0.26110 | ¥26.11 |
500 | ¥0.19654 | ¥98.27 |
1,000 | ¥0.15434 | ¥154.34 |
2,500 | ¥0.14035 | ¥350.88 |
5,000 | ¥0.12910 | ¥645.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.11227 | ¥1,684.05 |
30,000 | ¥0.10665 | ¥3,199.50 |
75,000 | ¥0.09543 | ¥7,157.25 |
105,000 | ¥0.07718 | ¥8,103.90 |
150,000 | ¥0.07466 | ¥11,199.00 |
375,000 | ¥0.07017 | ¥26,313.75 |