CFR25SJT-52-100K | ||
---|---|---|
DigiKey Part Number | 13-CFR25SJT-52-100KCT-ND - Cut Tape (CT) 13-CFR25SJT-52-100KTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | CFR25SJT-52-100K | |
Description | RES 100K OHM 5% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50100 | ¥5.01 |
25 | ¥0.38080 | ¥9.52 |
50 | ¥0.29060 | ¥14.53 |
100 | ¥0.20280 | ¥20.28 |
250 | ¥0.16320 | ¥40.80 |
500 | ¥0.13036 | ¥65.18 |
1,000 | ¥0.09605 | ¥96.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.06884 | ¥344.20 |
10,000 | ¥0.05979 | ¥597.90 |
25,000 | ¥0.05254 | ¥1,313.50 |
50,000 | ¥0.04819 | ¥2,409.50 |
125,000 | ¥0.04721 | ¥5,901.25 |