CFR-25JT-52-330R | ||
---|---|---|
DigiKey Part Number | 13-CFR-25JT-52-330RCT-ND - Cut Tape (CT) 13-CFR-25JT-52-330RTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | CFR-25JT-52-330R | |
Description | RES 330 OHM 5% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CFR-25JT-52-330R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.54200 | ¥5.42 |
25 | ¥0.41720 | ¥10.43 |
50 | ¥0.31680 | ¥15.84 |
100 | ¥0.22170 | ¥22.17 |
250 | ¥0.17832 | ¥44.58 |
500 | ¥0.14268 | ¥71.34 |
1,000 | ¥0.10500 | ¥105.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07530 | ¥376.50 |
10,000 | ¥0.06540 | ¥654.00 |
25,000 | ¥0.05747 | ¥1,436.75 |
50,000 | ¥0.05271 | ¥2,635.50 |
125,000 | ¥0.05164 | ¥6,455.00 |