CFR-25JR-52-560K | |
---|---|
DigiKey Part Number | 13-CFR-25JR-52-560KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-560KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-560K |
Description | RES 560K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-560K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.52500 | ¥5.25 |
25 | ¥0.38440 | ¥9.61 |
50 | ¥0.29880 | ¥14.94 |
100 | ¥0.20280 | ¥20.28 |
250 | ¥0.16648 | ¥41.62 |
500 | ¥0.13234 | ¥66.17 |
1,000 | ¥0.09392 | ¥93.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07259 | ¥362.95 |
10,000 | ¥0.06512 | ¥651.20 |
25,000 | ¥0.05978 | ¥1,494.50 |
50,000 | ¥0.05616 | ¥2,808.00 |
125,000 | ¥0.05487 | ¥6,858.75 |