CFR-25JR-52-2K2 | ||
---|---|---|
DigiKey Part Number | 13-CFR-25JR-52-2K2TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-2K2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CFR-25JR-52-2K2 | |
Description | RES 2.2K OHM 5% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CFR-25JR-52-2K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.52000 | ¥5.20 |
25 | ¥0.38040 | ¥9.51 |
50 | ¥0.29600 | ¥14.80 |
100 | ¥0.20080 | ¥20.08 |
250 | ¥0.16488 | ¥41.22 |
500 | ¥0.13106 | ¥65.53 |
1,000 | ¥0.09301 | ¥93.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07188 | ¥359.40 |
10,000 | ¥0.06449 | ¥644.90 |
25,000 | ¥0.05920 | ¥1,480.00 |
50,000 | ¥0.05561 | ¥2,780.50 |
125,000 | ¥0.05434 | ¥6,792.50 |