CC1812KKX7RDBB222 | ||
---|---|---|
DigiKey Part Number | 311-3408-2-ND - Tape & Reel (TR) 311-3408-1-ND - Cut Tape (CT) 311-3408-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC1812KKX7RDBB222 | |
Description | CAP CER 2200PF 2KV X7R 1812 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC1812KKX7RDBB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥5.89400 | ¥58.94 |
50 | ¥5.15720 | ¥257.86 |
100 | ¥4.20150 | ¥420.15 |
500 | ¥3.43774 | ¥1,718.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.96029 | ¥2,960.29 |
2,000 | ¥2.76930 | ¥5,538.60 |
5,000 | ¥2.62604 | ¥13,130.20 |
10,000 | ¥2.53056 | ¥25,305.60 |
25,000 | ¥2.43506 | ¥60,876.50 |