CC1206KRX7R9BB124 | ||
---|---|---|
DigiKey Part Number | 311-4486-2-ND - Tape & Reel (TR) 311-4486-1-ND - Cut Tape (CT) 311-4486-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC1206KRX7R9BB124 | |
Description | CAP CER 0.12UF 50V X7R 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC1206KRX7R9BB124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.24000 | ¥12.40 |
50 | ¥0.86860 | ¥43.43 |
100 | ¥0.70190 | ¥70.19 |
500 | ¥0.52130 | ¥260.65 |
1,000 | ¥0.45619 | ¥456.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40189 | ¥1,607.56 |
8,000 | ¥0.38017 | ¥3,041.36 |
12,000 | ¥0.36061 | ¥4,327.32 |
28,000 | ¥0.34758 | ¥9,732.24 |
100,000 | ¥0.28784 | ¥28,784.00 |