CC1206JRNPO0BN561 | ||
---|---|---|
DigiKey Part Number | 311-4405-2-ND - Tape & Reel (TR) 311-4405-1-ND - Cut Tape (CT) 311-4405-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC1206JRNPO0BN561 | |
Description | CAP CER 560PF 100V C0G/NPO 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC1206JRNPO0BN561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.44684 | ¥1,787.36 |
8,000 | ¥0.42268 | ¥3,381.44 |
12,000 | ¥0.40094 | ¥4,811.28 |
28,000 | ¥0.38645 | ¥10,820.60 |
100,000 | ¥0.32003 | ¥32,003.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.37700 | ¥13.77 |
50 | ¥0.96620 | ¥48.31 |
100 | ¥0.78010 | ¥78.01 |
500 | ¥0.57968 | ¥289.84 |
1,000 | ¥0.50721 | ¥507.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.37900 | ¥13.79 |
50 | ¥0.96540 | ¥48.27 |
100 | ¥0.77990 | ¥77.99 |
500 | ¥0.57974 | ¥289.87 |
1,000 | ¥0.50717 | ¥507.17 |