CC0603KRX7R9BB561 | ||
---|---|---|
DigiKey Part Number | 311-1079-2-ND - Tape & Reel (TR) 311-1079-1-ND - Cut Tape (CT) 311-1079-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0603KRX7R9BB561 | |
Description | CAP CER 560PF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0603KRX7R9BB561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.34500 | ¥3.45 |
50 | ¥0.19540 | ¥9.77 |
100 | ¥0.15190 | ¥15.19 |
500 | ¥0.11428 | ¥57.14 |
1,000 | ¥0.08981 | ¥89.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.07514 | ¥300.56 |
8,000 | ¥0.06860 | ¥548.80 |
12,000 | ¥0.06534 | ¥784.08 |
28,000 | ¥0.06207 | ¥1,737.96 |
100,000 | ¥0.04492 | ¥4,492.00 |
200,000 | ¥0.04345 | ¥8,690.00 |
400,000 | ¥0.04084 | ¥16,336.00 |