CC0603KRX7R0BB104 | ||
---|---|---|
DigiKey Part Number | 311-1523-2-ND - Tape & Reel (TR) 311-1523-1-ND - Cut Tape (CT) 311-1523-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0603KRX7R0BB104 | |
Description | CAP CER 0.1UF 100V X7R 0603 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0603KRX7R0BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.92800 | ¥9.28 |
50 | ¥0.55500 | ¥27.75 |
100 | ¥0.43590 | ¥43.59 |
500 | ¥0.32198 | ¥160.99 |
1,000 | ¥0.26648 | ¥266.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.22693 | ¥907.72 |
8,000 | ¥0.21110 | ¥1,688.80 |
12,000 | ¥0.20055 | ¥2,406.60 |
28,000 | ¥0.18999 | ¥5,319.72 |
100,000 | ¥0.14386 | ¥14,386.00 |
200,000 | ¥0.14038 | ¥28,076.00 |
400,000 | ¥0.13194 | ¥52,776.00 |