CC0603KRX5R6BB105 | ||
---|---|---|
DigiKey Part Number | 311-1443-2-ND - Tape & Reel (TR) 311-1443-1-ND - Cut Tape (CT) 311-1443-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0603KRX5R6BB105 | |
Description | CAP CER 1UF 10V X5R 0603 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0603KRX5R6BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.63200 | ¥6.32 |
50 | ¥0.36120 | ¥18.06 |
100 | ¥0.27990 | ¥27.99 |
500 | ¥0.21066 | ¥105.33 |
1,000 | ¥0.16550 | ¥165.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.13845 | ¥553.80 |
8,000 | ¥0.12641 | ¥1,011.28 |
12,000 | ¥0.12039 | ¥1,444.68 |
28,000 | ¥0.11437 | ¥3,202.36 |
100,000 | ¥0.08277 | ¥8,277.00 |
200,000 | ¥0.08006 | ¥16,012.00 |
400,000 | ¥0.07524 | ¥30,096.00 |