CC0603JRNPO9BN151 | ||
---|---|---|
DigiKey Part Number | 311-1071-2-ND - Tape & Reel (TR) 311-1071-1-ND - Cut Tape (CT) 311-1071-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0603JRNPO9BN151 | |
Description | CAP CER 150PF 50V C0G/NPO 0603 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0603JRNPO9BN151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.42700 | ¥4.27 |
50 | ¥0.24460 | ¥12.23 |
100 | ¥0.18960 | ¥18.96 |
500 | ¥0.14284 | ¥71.42 |
1,000 | ¥0.11222 | ¥112.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.09383 | ¥375.32 |
8,000 | ¥0.08567 | ¥685.36 |
12,000 | ¥0.08159 | ¥979.08 |
28,000 | ¥0.07751 | ¥2,170.28 |
100,000 | ¥0.05609 | ¥5,609.00 |
200,000 | ¥0.05426 | ¥10,852.00 |
400,000 | ¥0.05099 | ¥20,396.00 |