CC0603JRNPO9BN100 | ||
---|---|---|
DigiKey Part Number | 311-1058-2-ND - Tape & Reel (TR) 311-1058-1-ND - Cut Tape (CT) 311-1058-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0603JRNPO9BN100 | |
Description | CAP CER 10PF 50V C0G/NPO 0603 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0603JRNPO9BN100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.27900 | ¥2.79 |
50 | ¥0.16100 | ¥8.05 |
100 | ¥0.12400 | ¥12.40 |
500 | ¥0.09342 | ¥46.71 |
1,000 | ¥0.07339 | ¥73.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.06141 | ¥245.64 |
8,000 | ¥0.05607 | ¥448.56 |
12,000 | ¥0.05340 | ¥640.80 |
28,000 | ¥0.05073 | ¥1,420.44 |
100,000 | ¥0.03671 | ¥3,671.00 |
200,000 | ¥0.03551 | ¥7,102.00 |
400,000 | ¥0.03337 | ¥13,348.00 |