CC0603FRNPO9BN330 | ||
---|---|---|
DigiKey Part Number | 311-3895-2-ND - Tape & Reel (TR) 311-3895-1-ND - Cut Tape (CT) 311-3895-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0603FRNPO9BN330 | |
Description | CAP CER 33PF 50V C0G/NPO 0603 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0603FRNPO9BN330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.03400 | ¥10.34 |
50 | ¥0.62060 | ¥31.03 |
100 | ¥0.48760 | ¥48.76 |
500 | ¥0.36040 | ¥180.20 |
1,000 | ¥0.29833 | ¥298.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.25404 | ¥1,016.16 |
8,000 | ¥0.23631 | ¥1,890.48 |
12,000 | ¥0.22449 | ¥2,693.88 |
28,000 | ¥0.21268 | ¥5,955.04 |
100,000 | ¥0.16104 | ¥16,104.00 |
200,000 | ¥0.15714 | ¥31,428.00 |
400,000 | ¥0.14769 | ¥59,076.00 |