CC0603DRNPO9BN8R2 | ||
---|---|---|
DigiKey Part Number | 311-1742-2-ND - Tape & Reel (TR) 311-1742-1-ND - Cut Tape (CT) 311-1742-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0603DRNPO9BN8R2 | |
Description | CAP CER 8.2PF 50V C0G/NPO 0603 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0603DRNPO9BN8R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.40200 | ¥4.02 |
50 | ¥0.22980 | ¥11.49 |
100 | ¥0.17810 | ¥17.81 |
500 | ¥0.13382 | ¥66.91 |
1,000 | ¥0.10508 | ¥105.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.06180 | ¥247.20 |
8,000 | ¥0.05643 | ¥451.44 |
12,000 | ¥0.05374 | ¥644.88 |
28,000 | ¥0.05105 | ¥1,429.40 |
100,000 | ¥0.04731 | ¥4,731.00 |