CC0402KRX7R8BB272 | ||
---|---|---|
DigiKey Part Number | 13-CC0402KRX7R8BB272TR-ND - Tape & Reel (TR) 13-CC0402KRX7R8BB272CT-ND - Cut Tape (CT) 13-CC0402KRX7R8BB272DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0402KRX7R8BB272 | |
Description | CAP CER 2700PF 25V X7R 0402 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0402KRX7R8BB272 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.22200 | ¥2.22 |
50 | ¥0.12800 | ¥6.40 |
100 | ¥0.10020 | ¥10.02 |
500 | ¥0.07520 | ¥37.60 |
1,000 | ¥0.05903 | ¥59.03 |
2,500 | ¥0.05369 | ¥134.22 |
5,000 | ¥0.04939 | ¥246.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04509 | ¥450.90 |
20,000 | ¥0.04295 | ¥859.00 |
30,000 | ¥0.04080 | ¥1,224.00 |
50,000 | ¥0.03651 | ¥1,825.50 |
100,000 | ¥0.02953 | ¥2,953.00 |
250,000 | ¥0.02684 | ¥6,710.00 |