CC0402KRX7R7BB103 | ||
---|---|---|
DigiKey Part Number | 311-1042-2-ND - Tape & Reel (TR) 311-1042-1-ND - Cut Tape (CT) 311-1042-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0402KRX7R7BB103 | |
Description | CAP CER 10000PF 16V X7R 0402 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0402KRX7R7BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.12300 | ¥1.23 |
50 | ¥0.07220 | ¥3.61 |
100 | ¥0.05580 | ¥5.58 |
500 | ¥0.04186 | ¥20.93 |
1,000 | ¥0.03284 | ¥32.84 |
2,500 | ¥0.02985 | ¥74.62 |
5,000 | ¥0.02747 | ¥137.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02507 | ¥250.70 |
20,000 | ¥0.02388 | ¥477.60 |
30,000 | ¥0.02269 | ¥680.70 |
50,000 | ¥0.02030 | ¥1,015.00 |
100,000 | ¥0.01642 | ¥1,642.00 |
250,000 | ¥0.01492 | ¥3,730.00 |