CC0402GRNPO9BN300 | |
---|---|
DigiKey Part Number | 311-3740-2-ND - Tape & Reel (TR) 311-3740-1-ND - Cut Tape (CT) 311-3740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN300 |
Description | CAP CER 30PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.42700 | ¥4.27 |
50 | ¥0.24300 | ¥12.15 |
100 | ¥0.18880 | ¥18.88 |
500 | ¥0.14186 | ¥70.93 |
1,000 | ¥0.11149 | ¥111.49 |
2,500 | ¥0.10138 | ¥253.45 |
5,000 | ¥0.09326 | ¥466.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08515 | ¥851.50 |
20,000 | ¥0.08110 | ¥1,622.00 |
30,000 | ¥0.07704 | ¥2,311.20 |
50,000 | ¥0.06893 | ¥3,446.50 |
100,000 | ¥0.05575 | ¥5,575.00 |
250,000 | ¥0.05068 | ¥12,670.00 |