CC0201KRX5R5BB105 | ||
---|---|---|
DigiKey Part Number | 311-3471-2-ND - Tape & Reel (TR) 311-3471-1-ND - Cut Tape (CT) 311-3471-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0201KRX5R5BB105 | |
Description | CAP CER 1UF 6.3V X5R 0201 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0201KRX5R5BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.36100 | ¥3.61 |
50 | ¥0.20520 | ¥10.26 |
100 | ¥0.15930 | ¥15.93 |
500 | ¥0.12018 | ¥60.09 |
1,000 | ¥0.09441 | ¥94.41 |
2,500 | ¥0.08580 | ¥214.50 |
5,000 | ¥0.07896 | ¥394.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.06865 | ¥1,029.75 |
30,000 | ¥0.06522 | ¥1,956.60 |
75,000 | ¥0.05836 | ¥4,377.00 |
105,000 | ¥0.04720 | ¥4,956.00 |
150,000 | ¥0.04565 | ¥6,847.50 |
375,000 | ¥0.04291 | ¥16,091.25 |