BK33003002-MH | ||
---|---|---|
DigiKey Part Number | 13-BK33003002-MHTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BK33003002-MH | |
Description | SPG SMD BK3-MH 600V30% 0.5KA RE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 600 V 500A ±30% 1 Pole Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±30% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.42650 | ¥2,853.00 |