BK32005002 | ||
---|---|---|
DigiKey Part Number | 13-BK32005002TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | BK32005002 | |
Description | SPG LEADED BK3 1000V20% 0.5KA B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 1000 V 500A 1 Pole Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | - | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.94587 | ¥4,729.35 |