BK22002502-M | ||
---|---|---|
DigiKey Part Number | 13-BK22002502-MTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BK22002502-M | |
Description | GDT 500V 1KA 1 POLE REEL 7" | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 500 V 1000A (1kA) ±20% 1 Pole User Defined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.36316 | ¥2,044.74 |