AT0603FRE07100KL | ||
---|---|---|
DigiKey Part Number | YAG2120TR-ND - Tape & Reel (TR) YAG2120CT-ND - Cut Tape (CT) YAG2120DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AT0603FRE07100KL | |
Description | RES SMD 100K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | AT0603FRE07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50900 | ¥5.09 |
50 | ¥0.41040 | ¥20.52 |
100 | ¥0.37110 | ¥37.11 |
500 | ¥0.28766 | ¥143.83 |
1,000 | ¥0.25589 | ¥255.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19213 | ¥960.65 |
10,000 | ¥0.16887 | ¥1,688.70 |
25,000 | ¥0.14177 | ¥3,544.25 |
50,000 | ¥0.13565 | ¥6,782.50 |