AT0603BRD0720KL | ||
---|---|---|
DigiKey Part Number | YAG2110TR-ND - Tape & Reel (TR) YAG2110CT-ND - Cut Tape (CT) YAG2110DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AT0603BRD0720KL | |
Description | RES SMD 20K OHM 0.1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | AT0603BRD0720KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.78100 | ¥17.81 |
50 | ¥1.38900 | ¥69.45 |
100 | ¥1.23880 | ¥123.88 |
500 | ¥0.93602 | ¥468.01 |
1,000 | ¥0.82463 | ¥824.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.60739 | ¥3,036.95 |
10,000 | ¥0.60367 | ¥6,036.70 |