AQ0402JRNPO9BN560 | |
---|---|
DigiKey Part Number | 13-AQ0402JRNPO9BN560TR-ND - Tape & Reel (TR) 13-AQ0402JRNPO9BN560CT-ND - Cut Tape (CT) 13-AQ0402JRNPO9BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402JRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.99300 | ¥9.93 |
50 | ¥0.62880 | ¥31.44 |
100 | ¥0.50240 | ¥50.24 |
500 | ¥0.36304 | ¥181.52 |
1,000 | ¥0.32117 | ¥321.17 |
2,500 | ¥0.30721 | ¥768.02 |
5,000 | ¥0.27927 | ¥1,396.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26531 | ¥2,653.10 |
20,000 | ¥0.25135 | ¥5,027.00 |
30,000 | ¥0.23738 | ¥7,121.40 |
50,000 | ¥0.22342 | ¥11,171.00 |
100,000 | ¥0.18851 | ¥18,851.00 |
250,000 | ¥0.17455 | ¥43,637.50 |