AQ0402JRNPO9BN220 | |
---|---|
DigiKey Part Number | 13-AQ0402JRNPO9BN220TR-ND - Tape & Reel (TR) 13-AQ0402JRNPO9BN220CT-ND - Cut Tape (CT) 13-AQ0402JRNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402JRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.99300 | ¥9.93 |
50 | ¥0.62880 | ¥31.44 |
100 | ¥0.50240 | ¥50.24 |
500 | ¥0.36302 | ¥181.51 |
1,000 | ¥0.32115 | ¥321.15 |
2,500 | ¥0.30719 | ¥767.98 |
5,000 | ¥0.27925 | ¥1,396.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18649 | ¥1,864.90 |
20,000 | ¥0.17668 | ¥3,533.60 |
30,000 | ¥0.17281 | ¥5,184.30 |