AHA10AFB-25R | |
---|---|
DigiKey Part Number | YAG1004-ND |
Manufacturer | |
Manufacturer Product Number | AHA10AFB-25R |
Description | RES CHAS MNT 25 OHM 1% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA10AFB-25R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.748" L x 0.787" W (19.00mm x 20.00mm) | |
Height - Seated (Max) | 0.429" (10.90mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.55000 | ¥29.55 |
10 | ¥25.00600 | ¥250.06 |
360 | ¥16.87978 | ¥6,076.72 |
1,080 | ¥13.45109 | ¥14,527.18 |
5,040 | ¥13.05676 | ¥65,806.07 |