AF0603FR-078K2L | |
---|---|
DigiKey Part Number | 13-AF0603FR-078K2LTR-ND - Tape & Reel (TR) 13-AF0603FR-078K2LCT-ND - Cut Tape (CT) 13-AF0603FR-078K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-078K2L |
Description | RES SMD 8.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-078K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.27900 | ¥2.79 |
50 | ¥0.18220 | ¥9.11 |
100 | ¥0.15350 | ¥15.35 |
500 | ¥0.10722 | ¥53.61 |
1,000 | ¥0.09326 | ¥93.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.06942 | ¥347.10 |
10,000 | ¥0.06187 | ¥618.70 |
25,000 | ¥0.05402 | ¥1,350.50 |
35,000 | ¥0.05282 | ¥1,848.70 |
50,000 | ¥0.04920 | ¥2,460.00 |
125,000 | ¥0.04527 | ¥5,658.75 |