AC2512JK-070RL | ||
---|---|---|
DigiKey Part Number | YAG4044TR-ND - Tape & Reel (TR) YAG4044CT-ND - Cut Tape (CT) YAG4044DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AC2512JK-070RL | |
Description | RES SMD 0 OHM JUMPER 1W 2512 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | AC2512JK-070RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.28400 | ¥22.84 |
25 | ¥1.83080 | ¥45.77 |
50 | ¥1.35940 | ¥67.97 |
100 | ¥0.95850 | ¥95.85 |
250 | ¥0.85396 | ¥213.49 |
500 | ¥0.73202 | ¥366.01 |
1,000 | ¥0.55771 | ¥557.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.52285 | ¥2,091.40 |
8,000 | ¥0.47056 | ¥3,764.48 |
12,000 | ¥0.46010 | ¥5,521.20 |
28,000 | ¥0.44442 | ¥12,443.76 |
100,000 | ¥0.43152 | ¥43,152.00 |