1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-071ML

DigiKey Part Number
YAG3704TR-ND - Tape & Reel (TR)
YAG3704CT-ND - Cut Tape (CT)
YAG3704DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-071ML
Description
RES SMD 1M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-071ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0805FR-071MLYAGEO6,60513-AF0805FR-071MLCT-ND¥0.99000Similar
RC0805DR-071MLYAGEO3,72113-RC0805DR-071MLCT-ND¥1.08000Similar
RC0805FR-071MLYAGEO1,032311-1.00MCRCT-ND¥0.83000Similar
CRGCQ0805F1M0TE Connectivity Passive Product84,156A129785CT-ND¥0.83000Direct
CR0805-FX-1004ELFBourns Inc.12,185CR0805-FX-1004ELFCT-ND¥0.83000Similar
In-Stock: 2,410
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.30600¥3.06
25¥0.23160¥5.79
50¥0.18860¥9.43
100¥0.15550¥15.55
250¥0.12272¥30.68
500¥0.10420¥52.10
1,000¥0.08956¥89.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.06264¥313.20
10,000¥0.05633¥563.30
15,000¥0.05326¥798.90
25,000¥0.04994¥1,248.50
35,000¥0.04805¥1,681.75
50,000¥0.04625¥2,312.50
Manufacturers Standard Package