
RC0805DR-071ML | |
|---|---|
DigiKey Part Number | 13-RC0805DR-071MLTR-ND - Tape & Reel (TR) 13-RC0805DR-071MLCT-ND - Cut Tape (CT) 13-RC0805DR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-071ML |
Description | RES 1M OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-071ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.52100 | ¥5.21 |
| 25 | ¥0.40040 | ¥10.01 |
| 50 | ¥0.33420 | ¥16.71 |
| 100 | ¥0.28200 | ¥28.20 |
| 250 | ¥0.22924 | ¥57.31 |
| 500 | ¥0.19930 | ¥99.65 |
| 1,000 | ¥0.17557 | ¥175.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.13783 | ¥689.15 |
| 10,000 | ¥0.12686 | ¥1,268.60 |
| 15,000 | ¥0.12153 | ¥1,822.95 |
| 25,000 | ¥0.11575 | ¥2,893.75 |
| 35,000 | ¥0.11244 | ¥3,935.40 |
| 50,000 | ¥0.10931 | ¥5,465.50 |

