1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-071ML

DigiKey Part Number
13-AF0805FR-071MLTR-ND - Tape & Reel (TR)
13-AF0805FR-071MLCT-ND - Cut Tape (CT)
13-AF0805FR-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805FR-071ML
Description
RES SMD 1M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-071ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,605
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.48000¥4.80
25¥0.37040¥9.26
50¥0.30760¥15.38
100¥0.25890¥25.89
250¥0.21004¥52.51
500¥0.18194¥90.97
1,000¥0.15969¥159.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.11738¥586.90
10,000¥0.10771¥1,077.10
15,000¥0.10301¥1,545.15
25,000¥0.09791¥2,447.75
35,000¥0.09500¥3,325.00
50,000¥0.09224¥4,612.00
Manufacturers Standard Package