AC0402KRX7R8BB103 | |
---|---|
DigiKey Part Number | 311-3066-2-ND - Tape & Reel (TR) 311-3066-1-ND - Cut Tape (CT) 311-3066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.38600 | ¥3.86 |
50 | ¥0.22160 | ¥11.08 |
100 | ¥0.17160 | ¥17.16 |
500 | ¥0.12938 | ¥64.69 |
1,000 | ¥0.10171 | ¥101.71 |
2,500 | ¥0.09244 | ¥231.10 |
5,000 | ¥0.08505 | ¥425.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07766 | ¥776.60 |
20,000 | ¥0.07396 | ¥1,479.20 |
30,000 | ¥0.07026 | ¥2,107.80 |
50,000 | ¥0.06287 | ¥3,143.50 |
100,000 | ¥0.05085 | ¥5,085.00 |
250,000 | ¥0.04622 | ¥11,555.00 |