AC0402JRNPO9BN560 | |
---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN560TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN560CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.36900 | ¥3.69 |
50 | ¥0.21180 | ¥10.59 |
100 | ¥0.16420 | ¥16.42 |
500 | ¥0.12332 | ¥61.66 |
1,000 | ¥0.09688 | ¥96.88 |
2,500 | ¥0.08811 | ¥220.27 |
5,000 | ¥0.08105 | ¥405.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07400 | ¥740.00 |
20,000 | ¥0.07048 | ¥1,409.60 |
30,000 | ¥0.06696 | ¥2,008.80 |
50,000 | ¥0.05991 | ¥2,995.50 |
100,000 | ¥0.04846 | ¥4,846.00 |
250,000 | ¥0.04405 | ¥11,012.50 |