AC0402FR-0710KL | ||
---|---|---|
DigiKey Part Number | YAG3436TR-ND - Tape & Reel (TR) YAG3436CT-ND - Cut Tape (CT) YAG3436DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AC0402FR-0710KL | |
Description | RES SMD 10K OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | AC0402FR-0710KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.15600 | ¥1.56 |
50 | ¥0.09520 | ¥4.76 |
100 | ¥0.07800 | ¥7.80 |
500 | ¥0.05238 | ¥26.19 |
1,000 | ¥0.04466 | ¥44.66 |
5,000 | ¥0.03207 | ¥160.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03091 | ¥309.10 |
20,000 | ¥0.02742 | ¥548.40 |
30,000 | ¥0.02562 | ¥768.60 |
50,000 | ¥0.02370 | ¥1,185.00 |
100,000 | ¥0.02141 | ¥2,141.00 |