AC0201FR-07162KL | ||
---|---|---|
DigiKey Part Number | YAG5160TR-ND - Tape & Reel (TR) YAG5160CT-ND - Cut Tape (CT) YAG5160DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AC0201FR-07162KL | |
Description | RES SMD 162K OHM 1% 1/20W 0201 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 162 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | AC0201FR-07162KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.30400 | ¥3.04 |
50 | ¥0.19700 | ¥9.85 |
100 | ¥0.16660 | ¥16.66 |
500 | ¥0.11592 | ¥57.96 |
1,000 | ¥0.10097 | ¥100.97 |
5,000 | ¥0.07513 | ¥375.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06697 | ¥669.70 |
20,000 | ¥0.06044 | ¥1,208.80 |
30,000 | ¥0.05717 | ¥1,715.10 |
50,000 | ¥0.05325 | ¥2,662.50 |
100,000 | ¥0.04900 | ¥4,900.00 |