5.0SMDJ90CA/TR13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ90CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ90CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ90CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ90CA/TR13 |
Description | 5.0SMDJ, DO-214AB, 90V, 146V, RE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 34.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 34.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.96700 | ¥49.67 |
25 | ¥4.66960 | ¥116.74 |
100 | ¥3.81000 | ¥381.00 |
250 | ¥3.53920 | ¥884.80 |
500 | ¥3.01218 | ¥1,506.09 |
1,000 | ¥2.40969 | ¥2,409.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14614 | ¥6,438.42 |
6,000 | ¥2.03318 | ¥12,199.08 |
9,000 | ¥1.88257 | ¥16,943.13 |
30,000 | ¥1.86393 | ¥55,917.90 |