2RM075M-8-S | ||
---|---|---|
DigiKey Part Number | 13-2RM075M-8-STR-ND - Tape & Reel (TR) 13-2RM075M-8-SCT-ND - Cut Tape (CT) 13-2RM075M-8-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2RM075M-8-S | |
Description | GDT 75V 10KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
5 | ¥6.69400 | ¥33.47 |
10 | ¥6.48800 | ¥64.88 |
50 | ¥5.45820 | ¥272.91 |
100 | ¥4.53130 | ¥453.13 |
250 | ¥4.11936 | ¥1,029.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.50145 | ¥2,100.87 |
1,200 | ¥3.08952 | ¥3,707.42 |
1,800 | ¥2.98653 | ¥5,375.75 |
3,000 | ¥2.83206 | ¥8,496.18 |
6,000 | ¥2.78056 | ¥16,683.36 |
15,000 | ¥2.67758 | ¥40,163.70 |