CA-MTI-320 | ||
---|---|---|
DigiKey Part Number | 1551-CA-MTI-320-ND | |
Manufacturer | ||
Manufacturer Product Number | CA-MTI-320 | |
Description | MTI-320 -USB CONVERTER CABLE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, Magnetometer Sensor RS232 Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Xsens Technologies BV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Output Type | RS232 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.19000 | ¥164.19 |