
RBT05W24S12 | |
|---|---|
DigiKey Part Number | 1470-RBT05W24S12-ND |
Manufacturer | |
Manufacturer Product Number | RBT05W24S12 |
Description | DC/DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 96.5% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) |
Voltage - Input (Min) 15V | Approval Agency CE, EN, UKCA |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 5 | ¥17.03600 | ¥85.18 |
| 10 | ¥16.45700 | ¥164.57 |
| 25 | ¥15.79560 | ¥394.89 |
| 100 | ¥14.72060 | ¥1,472.06 |










