Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D78B12-0.5

DigiKey Part Number
4369-D78B12-0.5-ND
Manufacturer
Manufacturer Product Number
D78B12-0.5
Description
DC DC CONVERTER 12V 0.5A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 32V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
500mA
Series
Power (Watts)
6 W
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
93%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
15V
Package / Case
3-SIP Module
Voltage - Input (Max)
32V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
5¥13.92600¥69.63
10¥13.39700¥133.97
42¥12.36762¥519.44
84¥11.89702¥999.35
126¥11.62921¥1,465.28
252¥11.18583¥2,818.83
504¥10.75887¥5,422.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.