


QSB15048WS15 | |
|---|---|
DigiKey Part Number | 1470-4091-ND |
Manufacturer | |
Manufacturer Product Number | QSB15048WS15 |
Description | DC DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 10A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSB15048WS15 Models |
Category | Power (Watts) 150 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 92.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module, 1/2 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,497.49000 | ¥1,497.49 |



