Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC Input

CCH400PS28

DigiKey Part Number
1470-4415-ND
Manufacturer
Manufacturer Product Number
CCH400PS28
Description
AC/DC CONVERTER 28V 409W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, TUV, UL
Voltage - Output 1
28V
Standard Number
62368-1
Current - Output 1
14.5 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,862.64000¥3,862.64
5¥3,746.82000¥18,734.10
10¥3,630.89000¥36,308.90
25¥3,476.37880¥86,909.47
100¥3,244.62320¥324,462.32
Manufacturers Standard Package